

DC2064A | |
---|---|
DigiKey Part Number | DC2064A-ND |
Manufacturer | |
Manufacturer Product Number | DC2064A |
Description | EVAL BRD FOR LTC3300-1 LTC6803-2 |
Customer Reference | |
Detailed Description | LTC3300-1, LTC6803-2 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | LTC3300-1, LTC6803-2 | |
Primary Attributes | Cell Balancer | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |