
DC1922A | |
---|---|
DigiKey Part Number | 505-DC1922A-ND |
Manufacturer | |
Manufacturer Product Number | DC1922A |
Description | EVAL BOARD FOR LTC3129 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3129 - DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 200mA | |
Voltage - Input | 2.42V ~ 15V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC3129 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,206.81000 | $1,206.81 |