


DC1674A-A | |
|---|---|
DigiKey Part Number | DC1674A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1674A-A |
Description | EVAL BOARD FOR LTC4155 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC4155 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | LTC4155 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,460.71000 | $1,460.71 |
| 10 | $1,242.14500 | $12,421.45 |
| 25 | $1,187.59560 | $29,689.89 |





