
VLCF4020T-101MR26 | |
|---|---|
DigiKey Part Number | 445-3192-2-ND - Tape & Reel (TR) 445-3192-1-ND - Cut Tape (CT) 445-3192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4020T-101MR26 |
Description | FIXED IND 100UH 260MA 1.4 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 260 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4020T-101MR26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.44500 | $34.45 |
| 100 | $2.83560 | $283.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.28730 | $2,287.30 |
| 2,000 | $2.15679 | $4,313.58 |
| 3,000 | $2.08399 | $6,251.97 |
| 5,000 | $1.99580 | $9,979.00 |
| 7,000 | $1.93983 | $13,578.81 |
| 10,000 | $1.88226 | $18,822.60 |

