
2238145-3 | |
---|---|
DigiKey Part Number | 17-2238145-3TR-ND - Tape & Reel (TR) 17-2238145-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238145-3 |
Description | MAGMATE 300 SERIES WITH MULTISPR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2238145-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Press-Fit | |
Wire Gauge | 17-19 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.81000 | $38.10 |
25 | $3.57000 | $89.25 |
50 | $3.40100 | $170.05 |
100 | $3.23760 | $323.76 |
250 | $3.03444 | $758.61 |
500 | $2.88946 | $1,444.73 |
1,000 | $2.75142 | $2,751.42 |
2,500 | $2.57911 | $6,447.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.00112 | $20,011.20 |