
DC1536A | |
---|---|
DigiKey Part Number | DC1536A-ND |
Manufacturer | |
Manufacturer Product Number | DC1536A |
Description | EVAL BOARD FOR LTC6102-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6102-1 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Open Drain | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 1mA | |
Current - Supply (Main IC) | 420µA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 60V | |
Utilized IC / Part | LTC6102-1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $533.63000 | $533.63 |