


DC1513B-AA | |
---|---|
DigiKey Part Number | DC1513B-AA-ND |
Manufacturer | |
Manufacturer Product Number | DC1513B-AA |
Description | BOARD EVAL LTM9004-AA |
Customer Reference | |
Detailed Description | LTM9004 - Direct Conversion Receiver 800MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Direct Conversion Receiver | |
Frequency | 800MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTM9004 | |
Note | - | |
Base Product Number |