


DC1496C-B | |
---|---|
DigiKey Part Number | 505-DC1496C-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1496C-B |
Description | EVAL BOARD FOR LTC2942 |
Customer Reference | |
Detailed Description | LTC2942 - Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | No | |
Utilized IC / Part | LTC2942 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |