


DC1496B-C | |
---|---|
DigiKey Part Number | DC1496B-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1496B-C |
Description | EVAL BOARD FOR LTC2941-1 |
Customer Reference | |
Detailed Description | LTC2941-1 - Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | No | |
Utilized IC / Part | LTC2941-1 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |