
DC1433A | |
---|---|
DigiKey Part Number | DC1433A-ND |
Manufacturer | |
Manufacturer Product Number | DC1433A |
Description | EVAL BOARD FOR LT3070 |
Customer Reference | |
Detailed Description | LT3070 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V | |
Current - Output | 5A | |
Voltage - Input | 1.32V ~ 3V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3070 | |
Note | - | |
Base Product Number |