
DC1351A | |
|---|---|
DigiKey Part Number | DC1351A-ND |
Manufacturer | |
Manufacturer Product Number | DC1351A |
Description | EVAL BOARD FOR LTC4269-2 |
Customer Reference | |
Detailed Description | LTC4269-2 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | LTC4269-2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

