


DC1250A-BA | |
---|---|
DigiKey Part Number | DC1250A-BA-ND |
Manufacturer | |
Manufacturer Product Number | DC1250A-BA |
Description | BOARD EVAL LTM9001-BA |
Customer Reference | |
Detailed Description | LTM9001 - Baseband Receiver 0Hz ~ 300MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Baseband Receiver | |
Frequency | 0Hz ~ 300MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTM9001 | |
Note | - | |
Base Product Number |