DC1174B-A is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: $2,851.63000
Datasheet
Image for DC1174B-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1174B-A

DigiKey Part Number
DC1174B-A-ND
Manufacturer
Manufacturer Product Number
DC1174B-A
Description
EVAL BOARD FOR LTC3725 LTC3726
Customer Reference
Detailed Description
LTC3725, LTC3726 µModule® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
50W
Voltage - Output
5V
Current - Output
10A
Voltage - Input
9V ~ 36V
Regulator Topology
Forward Converter
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LTC3725, LTC3726
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes