
DC116A-B | |
---|---|
DigiKey Part Number | DC116A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC116A-B |
Description | SYSTEM BACKPLANE DEMO BOARD FOR |
Customer Reference | |
Detailed Description | - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |