
DC1111A | |
---|---|
DigiKey Part Number | DC1111A-ND |
Manufacturer | |
Manufacturer Product Number | DC1111A |
Description | EVAL BOARD FOR LTC2753-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2753-16 SoftSpan™ 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Settling Time | 2µs | |
DAC Type | Current | |
Utilized IC / Part | LTC2753-16 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $971.21000 | $971.21 |