


DAC8143FPZ | |
|---|---|
DigiKey Part Number | DAC8143FPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8143FPZ |
Description | IC DAC 12BIT A-OUT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8143FPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.86000 | $236.86 |
| 10 | $191.24900 | $1,912.49 |
| 25 | $179.84680 | $4,496.17 |
| 100 | $167.31820 | $16,731.82 |
| 250 | $161.34660 | $40,336.65 |
| 500 | $157.74690 | $78,873.45 |

