AMP03GS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 11,454
Unit Price: $75.39000
Datasheet

Direct


Texas Instruments
In Stock: 244
Unit Price: $38.07000
Datasheet

Direct


Texas Instruments
In Stock: 2,540
Unit Price: $33.63000
Datasheet

Similar


Texas Instruments
In Stock: 4,430
Unit Price: $61.58000
Datasheet

Similar


Texas Instruments
In Stock: 5,594
Unit Price: $27.54000
Datasheet

Similar


Texas Instruments
In Stock: 437
Unit Price: $25.73000
Datasheet
Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP03GS-REEL

DigiKey Part Number
AMP03GS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMP03GS-REEL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMP03GS-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
9.5V/µs
-3db Bandwidth
3 MHz
Voltage - Input Offset
25 µV
Current - Supply
2.5mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types