
AMP01AX | |
|---|---|
DigiKey Part Number | AMP01AX-ND |
Manufacturer | |
Manufacturer Product Number | AMP01AX |
Description | IC INST AMP 1 CIRCUIT 18CERDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AMP01AX Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 120 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 4.5V/µs | Package / Case 18-CDIP (0.300", 7.62mm) |
-3db Bandwidth 570 kHz | Supplier Device Package 18-CERDIP |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 20 µV |

