


ADZS-CM408F-EZLITE | |
---|---|
DigiKey Part Number | ADZS-CM408F-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-CM408F-EZLITE |
Description | EZ-KIT LITE ADSP-CM407F/CM408F |
Customer Reference | |
Detailed Description | ADSP-CM407F, ADSP-CM408F EZ-KIT Lite® - ARM® Cortex®-M4 DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | DSP | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ADSP-CM407F, ADSP-CM408F | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |