



ADXRS622BBGZ | |
---|---|
DigiKey Part Number | 505-ADXRS622BBGZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS622BBGZ |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±300 0.01Hz ~ 2.5kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS622BBGZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 7 | |
Bandwidth | 0.01Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $513.10000 | $513.10 |
5 | $474.21200 | $2,371.06 |
20 | $446.42150 | $8,928.43 |
40 | $434.22350 | $17,368.94 |
60 | $427.55917 | $25,653.55 |
100 | $419.62370 | $41,962.37 |