


ADXL357BBEZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL357BBEZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL357BBEZ-RL7CT-ND - Cut Tape (CT) 505-ADXL357BBEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL357BBEZ-RL7 |
Description | TRI-AXIS DIGITAL ACCEL NON-AUTOM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±20g, ±40g 5.3kHz (X,Y), 4.8kHz (Z) 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL357BBEZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog, Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±20g, ±40g | |
Sensitivity (LSB/g) | 51200 (±10g) ~ 12800 (±40g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 5.3kHz (X,Y), 4.8kHz (Z) | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $594.92000 | $594.92 |
| 5 | $561.84400 | $2,809.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $463.79506 | $231,897.53 |



