Accelerometer X, Y Axis ±1.2g 1Hz ~ 2.5kHz 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y Axis ±1.2g 1Hz ~ 2.5kHz 8-CLCC (5x5)
8-CLCC
MEMS Based Inertial Measurement Units

ADXL213AE-REEL

DigiKey Part Number
ADXL213AE-REELTR-ND - Tape & Reel (TR)
ADXL213AE-REELCT-ND - Cut Tape (CT)
ADXL213AE-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL213AE-REEL
Description
ACCELEROMETER 1.2G PWM 8LCC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±1.2g 1Hz ~ 2.5kHz 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL213AE-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y
Acceleration Range
±1.2g
Sensitivity (LSB/g)
30%/g
Sensitivity (mV/g)
-
Bandwidth
1Hz ~ 2.5kHz
Output Type
PWM
Voltage - Supply
3V ~ 6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$397.84000$397.84
5$366.49800$1,832.49
10$354.83200$3,548.32
25$346.29600$8,657.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$288.94522$866,835.66
Manufacturers Standard Package