
DTA-100-USD | |
---|---|
DigiKey Part Number | 4821-DTA-100-USD-ND |
Manufacturer | |
Manufacturer Product Number | DTA-100-USD |
Description | DIN RAIL 10 FUNCTION TIMER RELAY |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Days Delay 16A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Days | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,498.72000 | $1,498.72 |
10 | $1,245.60000 | $12,456.00 |
25 | $1,165.71720 | $29,142.93 |
50 | $1,113.04700 | $55,652.35 |