
ADV7281WBCPZ-MA | |
|---|---|
DigiKey Part Number | 505-ADV7281WBCPZ-MA-ND |
Manufacturer | |
Manufacturer Product Number | ADV7281WBCPZ-MA |
Description | IC VIDEO DECODER 10BIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7281WBCPZ-MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 10 b | |
Number of ADCs / DACs | 1 / 0 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.58000 | $196.58 |
| 10 | $157.64700 | $1,576.47 |
| 51 | $141.89667 | $7,236.73 |
| 102 | $137.09588 | $13,983.78 |
| 255 | $132.02761 | $33,667.04 |
| 510 | $128.97245 | $65,775.95 |



