Differential Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8208WBRMZ-RL

DigiKey Part Number
AD8208WBRMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8208WBRMZ-RL
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8208WBRMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
70 kHz
Current - Input Bias
50 nA
Voltage - Input Offset
2 mV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$25.12592$75,377.76
Manufacturers Standard Package