
ADV3220ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADV3220ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV3220ACPZ-R7 |
Description | IC SWITCH SPDT X 1 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADV3220ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 800MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.6pF | |
Current - Leakage (IS(off)) (Max) | 2µA (Typ) | |
Crosstalk | -60dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $24.41873 | $36,628.10 |
| 3,000 | $23.93092 | $71,792.76 |

