40-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-LFCSP-VQ
40-LFCSP-VQ Pad View

ADV3003ACPZ-R7

DigiKey Part Number
ADV3003ACPZ-R7TR-ND - Tape & Reel (TR)
ADV3003ACPZ-R7CT-ND - Cut Tape (CT)
ADV3003ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADV3003ACPZ-R7
Description
IC INTERFACE SPECIALIZED 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DVI, HDMI Equalizer/Driver Interface 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADV3003ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DVI, HDMI Equalizer/Driver
Interface
TMDS
Voltage - Supply
3V ~ 3.6V
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.31000$63.31
10$42.32800$423.28
25$36.84440$921.11
100$30.64920$3,064.92
250$27.60704$6,901.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$26.48048$19,860.36
Manufacturers Standard Package