Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM5403CRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM5403CRWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM5403CRWZ-RL |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5403CRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 1/3 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5403CRWZ | Analog Devices Inc. | 220 | ADUM5403CRWZ-ND | $137.30000 | Parametric Equivalent |
| ADUM5403WCRWZ | Analog Devices Inc. | 0 | ADUM5403WCRWZ-ND | $0.00000 | Parametric Equivalent |
| ADUM5403WCRWZ-1 | Analog Devices Inc. | 0 | ADUM5403WCRWZ-1-ND | $169.69000 | Parametric Equivalent |
| ADUM5403WCRWZ-1RL | Analog Devices Inc. | 0 | ADUM5403WCRWZ-1RLTR-ND | $108.06348 | Parametric Equivalent |
| ADUM5403WCRWZ-RL | Analog Devices Inc. | 0 | ADUM5403WCRWZ-RLTR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $86.06677 | $86,066.77 |


