
ADUM4146ARWZ-RL | |
---|---|
DigiKey Part Number | 505-ADUM4146ARWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4146ARWZ-RLCT-ND - Cut Tape (CT) 505-ADUM4146ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4146ARWZ-RL |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.61A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4146ARWZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 16ns, 16ns | |
Current - Output High, Low | 11A, 9A | |
Current - Peak Output | 4.61A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 2.5V ~ 6V, 12V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.21000 | $64.21 |
10 | $42.94600 | $429.46 |
25 | $37.39640 | $934.91 |
100 | $31.12270 | $3,112.27 |
250 | $28.04280 | $7,010.70 |
500 | $26.95980 | $13,479.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.95980 | $26,959.80 |