ADUM3470WCRSZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 18
Unit Price: $100.22000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $60.94844
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $79.84076
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)

ADUM3470WCRSZ-RL7

DigiKey Part Number
ADUM3470WCRSZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM3470WCRSZ-RL7
Description
DGTL ISOLTR 2.5KV 4CH GP 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3470WCRSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$73.00528$36,502.64
1,000$71.42658$71,426.58
Manufacturers Standard Package