
ADUM341E1WBRQZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM341E1WBRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM341E1WBRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM341E1WBRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM341E1WBRQZ-RL7 |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.71000 | $47.71 |
10 | $31.34100 | $313.41 |
25 | $27.07320 | $676.83 |
100 | $22.25100 | $2,225.10 |
250 | $19.88180 | $4,970.45 |
500 | $18.42482 | $9,212.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.96156 | $17,961.56 |