ADUM2210TRWZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $54.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $49.13736
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $31.71097
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $29.54544
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $29.54544
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $52.56596
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $47.59385
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $15.96761
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 2,442
Unit Price: $25.24000
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM2210TRWZ

DigiKey Part Number
505-ADUM2210TRWZ-ND
Manufacturer
Manufacturer Product Number
ADUM2210TRWZ
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM2210TRWZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
188$31.68516$5,956.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.