Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM162N1BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM162N1BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM162N1BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM162N1BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM162N1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM162N1BRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.63000 | $45.63 |
| 10 | $34.90800 | $349.08 |
| 25 | $32.22160 | $805.54 |
| 100 | $29.26770 | $2,926.77 |
| 250 | $28.93144 | $7,232.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.10349 | $27,103.49 |
| 2,000 | $26.51163 | $53,023.26 |
| 3,000 | $26.21529 | $78,645.87 |



