
ADUM1441ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1441ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM1441ARSZ-RL7CT-ND - Cut Tape (CT) ADUM1441ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1441ARSZ-RL7 |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1441ARSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 180ns, 180ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 8ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 3.6V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1441ARSZ | Analog Devices Inc. | 142 | ADUM1441ARSZ-ND | $71.69000 | Parametric Equivalent |
| ADUM1446ARSZ | Analog Devices Inc. | 32 | ADUM1446ARSZ-ND | $71.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.69000 | $71.69 |
| 10 | $55.61800 | $556.18 |
| 25 | $51.60160 | $1,290.04 |
| 100 | $47.18570 | $4,718.57 |
| 250 | $46.16472 | $11,541.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $43.81204 | $21,906.02 |
| 1,000 | $42.76767 | $42,767.67 |
| 1,500 | $42.24481 | $63,367.22 |



