ADUM142D1BRWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 183
Unit Price: $38.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $38.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 328
Unit Price: $38.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 685
Unit Price: $38.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 395
Unit Price: $38.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 821
Unit Price: $38.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 853
Unit Price: $38.07000
Datasheet

Similar


Broadcom Limited
In Stock: 893
Unit Price: $81.23000
Datasheet
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM142D1BRWZ-RL

DigiKey Part Number
505-ADUM142D1BRWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM142D1BRWZ-RL
Description
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM142D1BRWZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM142D0BRWZAnalog Devices Inc.183505-ADUM142D0BRWZ-ND$38.07000Parametric Equivalent
ADUM142D0BRWZ-RLAnalog Devices Inc.0505-ADUM142D0BRWZ-RLCT-ND$38.07000Parametric Equivalent
ADUM142D1BRWZAnalog Devices Inc.328ADUM142D1BRWZ-ND$38.07000Parametric Equivalent
ADUM142E0BRWZAnalog Devices Inc.685505-ADUM142E0BRWZ-ND$38.07000Parametric Equivalent
ADUM142E0BRWZ-RLAnalog Devices Inc.395ADUM142E0BRWZ-RLCT-ND$38.07000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.57502$21,575.02
2,000$21.08408$42,168.16
3,000$20.83824$62,514.72
Manufacturers Standard Package