
ADUM140D1BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM140D1BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM140D1BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM140D1BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM140D1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM140D1BRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.00000 | $37.00 |
| 10 | $28.07600 | $280.76 |
| 25 | $25.84520 | $646.13 |
| 100 | $23.39760 | $2,339.76 |
| 250 | $22.89360 | $5,723.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.57502 | $21,575.02 |
| 2,000 | $21.08408 | $42,168.16 |
| 3,000 | $20.83824 | $62,514.72 |

