ADUM131D1BRWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,048
Unit Price: $31.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $16.90160
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,592
Unit Price: $31.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 371
Unit Price: $31.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 879
Unit Price: $30.34000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 370
Unit Price: $31.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 14
Unit Price: $30.34000
Datasheet
General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM131D1BRWZ-RL

DigiKey Part Number
ADUM131D1BRWZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM131D1BRWZ-RL
Description
DGTL ISOLTR 3.75KV 3CH GP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM131D1BRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.90160$16,901.60
2,000$16.50191$33,003.82
3,000$16.30167$48,905.01
5,000$16.07986$80,399.30
Manufacturers Standard Package