

ADUM130D0BRWZ-RL | |
|---|---|
DigiKey Part Number  | 505-ADUM130D0BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM130D0BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM130D0BRWZ-RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADUM130D0BRWZ-RL  | 
Description  | DGTL ISOLTR 3.75KV 3CH GP 16SOIC  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADUM130D0BRWZ-RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | Magnetic Coupling  | |
Type  | General Purpose  | |
Isolated Power  | No  | |
Number of Channels  | 3  | |
Inputs - Side 1/Side 2  | 3/0  | |
Channel Type  | Unidirectional  | |
Voltage - Isolation  | 3750Vrms  | |
Common Mode Transient Immunity (Min)  | 75kV/µs  | |
Data Rate  | ||
Propagation Delay tpLH / tpHL (Max)  | 13ns, 13ns  | |
Pulse Width Distortion (Max)  | 3ns  | |
Rise / Fall Time (Typ)  | 2.5ns, 2.5ns  | |
Voltage - Supply  | 1.7V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $37.61000 | $37.61 | 
| 10 | $24.37800 | $243.78 | 
| 25 | $20.92800 | $523.20 | 
| 100 | $17.03090 | $1,703.09 | 
| 250 | $15.11704 | $3,779.26 | 
| 500 | $13.93962 | $6,969.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $12.95341 | $12,953.41 | 
| 2,000 | $12.95162 | $25,903.24 | 

