

ADUM1201WURZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1201WURZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1201WURZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1201WURZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1201WURZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1201WURZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 611-3E | NVE Corp/Isolation Products | 3,125 | 390-IL611-3E-ND | $57.06000 | Similar |
| IL 721-3E | NVE Corp/Isolation Products | 349 | 390-IL721-3E-ND | $58.45000 | Similar |
| ISO7221AQDRQ1 | Texas Instruments | 9,811 | 296-ISO7221AQDRQ1CT-ND | $61.99000 | Similar |
| ISO7221BDR | Texas Instruments | 4,449 | 296-38965-1-ND | $35.52000 | Similar |
| ISO7221CQDRQ1 | Texas Instruments | 543 | 296-24954-1-ND | $61.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.22000 | $94.22 |
| 10 | $73.75500 | $737.55 |
| 25 | $68.64960 | $1,716.24 |
| 100 | $63.03260 | $6,303.26 |
| 250 | $62.39132 | $15,597.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $57.41345 | $57,413.45 |

