Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ADUM1201AR-RL7 | |
|---|---|
DigiKey Part Number | ADUM1201AR-RL7TR-ND - Tape & Reel (TR) ADUM1201AR-RL7CT-ND - Cut Tape (CT) ADUM1201AR-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1201AR-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1201AR-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Obsolete | Rise / Fall Time (Typ) 10ns, 10ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1201ARZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM1201ARZ-RL7CT-ND | $36.17000 | Direct |
| IL 611-3E | NVE Corp/Isolation Products | 3,125 | 390-IL611-3E-ND | $57.06000 | Similar |
| IL 721-3E | NVE Corp/Isolation Products | 349 | 390-IL721-3E-ND | $58.45000 | Similar |
| ISO7221AQDRQ1 | Texas Instruments | 9,811 | 296-ISO7221AQDRQ1CT-ND | $61.99000 | Similar |
| ISO7221BDR | Texas Instruments | 4,449 | 296-38965-1-ND | $35.52000 | Similar |





