
ADUC848BSZ62-3 | |
|---|---|
DigiKey Part Number | ADUC848BSZ62-3-ND |
Manufacturer | |
Manufacturer Product Number | ADUC848BSZ62-3 |
Description | IC MCU 8BIT 62KB FLASH 52MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 62KB (62K x 8) FLASH 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC848BSZ62-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 12.58MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PSM, PWM, Temp Sensor, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x16b; D/A 1x12b, 2x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-MQFP (10x10) | |
Package / Case | 52-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.25000 | $208.25 |
| 10 | $173.44900 | $1,734.49 |
| 43 | $157.39977 | $6,768.19 |
| 129 | $148.34202 | $19,136.12 |
| 258 | $143.79147 | $37,098.20 |
| 516 | $140.01581 | $72,248.16 |


