ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 96KB (48K x 16) FLASH 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 96KB (48K x 16) FLASH 48-LFCSP-VQ (7x7)
48 LFCSP

ADUC7036BCPZ

DigiKey Part Number
ADUC7036BCPZ-ND
Manufacturer
Manufacturer Product Number
ADUC7036BCPZ
Description
IC MCU 16/32B 96KB FLASH 48LFCSP
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 20.48MHz 96KB (48K x 16) FLASH 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7036BCPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
20.48MHz
Connectivity
LINbus, SPI, UART/USART
Peripherals
PSM, Temp Sensor, WDT
Number of I/O
9
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.5K x 32
Voltage - Supply (Vcc/Vdd)
3.5V ~ 18V
Data Converters
A/D 2x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 115°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFCSP-VQ (7x7)
Package / Case
48-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types