
ADUC7027BSTZ62I-RL | |
---|---|
DigiKey Part Number | 2156-ADUC7027BSTZ62I-RL-ADTR-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7027BSTZ62I-RL |
Description | IC MCU ARM7 62KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62K x 8 FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |