


ADUC7020BCPZ62-RL7 | |
---|---|
DigiKey Part Number | ADUC7020BCPZ62-RL7TR-ND - Tape & Reel (TR) ADUC7020BCPZ62-RL7CT-ND - Cut Tape (CT) ADUC7020BCPZ62-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC7020BCPZ62-RL7 |
Description | IC MCU 16/32B 62KB FLASH 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7020BCPZ62-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 5x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.72000 | $147.72 |
10 | $122.66400 | $1,226.64 |
25 | $114.81920 | $2,870.48 |
100 | $105.43330 | $10,543.33 |
250 | $100.72104 | $25,180.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $93.50271 | $70,127.03 |