16 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7318ARQZ-REEL

DigiKey Part Number
2156-ADT7318ARQZ-REEL-ADTR-ND
Manufacturer
Manufacturer Product Number
ADT7318ARQZ-REEL
Description
IC SENSOR TEMP QUAD DAC 16QSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 120°C
Sensing Temperature - Remote
-40°C ~ 120°C
Output Type
I2C/SMBus, SPI
Voltage - Supply
2.7V ~ 5.25V
Resolution
8 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
0°C ~ 85°C (-40°C ~ 120°C)
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.