
ADT7312WCZ-PT7 | |
---|---|
DigiKey Part Number | 505-ADT7312WCZ-PT7-ND |
Manufacturer | |
Manufacturer Product Number | ADT7312WCZ-PT7 |
Description | SENSOR DIGITAL -55C-175C DIE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 175°C 16 b Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 175°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.5°C) | |
Test Condition | -55°C ~ 175°C | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |