
ADT7311WTRZ-RL7 | |
|---|---|
DigiKey Part Number | ADT7311WTRZ-RL7TR-ND - Tape & Reel (TR) ADT7311WTRZ-RL7CT-ND - Cut Tape (CT) ADT7311WTRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7311WTRZ-RL7 |
Description | SENSOR DIGITAL -40C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 16 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7311WTRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±1°C) | |
Test Condition | -40°C ~ 105°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.04000 | $46.04 |
| 10 | $35.18800 | $351.88 |
| 25 | $32.48480 | $812.12 |
| 100 | $29.51190 | $2,951.19 |
| 250 | $29.18304 | $7,295.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.33328 | $27,333.28 |
| 2,000 | $26.73739 | $53,474.78 |
| 3,000 | $26.43886 | $79,316.58 |

