


ADT6503SRJZN025RL7 | |
---|---|
DigiKey Part Number | ADT6503SRJZN025RL7TR-ND - Tape & Reel (TR) ADT6503SRJZN025RL7CT-ND - Cut Tape (CT) ADT6503SRJZN025RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT6503SRJZN025RL7 |
Description | THERMOSTAT 25DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat -25°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6503SRJZN025RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Trip Temperature Threshold | Cold | |
Switching Temperature | -25°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.43000 | $19.43 |