
| ADSP-CM409CBCZ-AF | |
|---|---|
| DigiKey Part Number | 505-ADSP-CM409CBCZ-AF-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADSP-CM409CBCZ-AF | 
| Description | IC ARM CORTEX M4 FLASH 212CSBGA | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | ADSP-CM409CBCZ-AF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| Type | Floating Point | |
| Interface | CAN, Ethernet, I2C, SPI, SPORT, UART/USART, USB | |
| Clock Rate | 240MHz | |
| Non-Volatile Memory | FLASH (2MB) | |
| On-Chip RAM | 384kB | |
| Voltage - I/O | 3.30V | |
| Voltage - Core | 1.20V | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 212-LBGA, CSPBGA | |
| Supplier Device Package | 212-CSPBGA (19x19) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China