
ADSP-BF703BBCZ-3 | |
---|---|
DigiKey Part Number | ADSP-BF703BBCZ-3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF703BBCZ-3 |
Description | IC DSP LP 256KB L2SR 184BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF703BBCZ-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 184-LFBGA, CSPBGA | |
Supplier Device Package | 184-CSPBGA (12x12) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.84000 | $161.84 |
10 | $134.47800 | $1,344.78 |
49 | $120.66265 | $5,912.47 |
147 | $113.56741 | $16,694.41 |
294 | $109.99463 | $32,338.42 |
539 | $107.36727 | $57,870.96 |